
PM4HF8-S-DC24VW | |
|---|---|
DigiKey Part Number | PM4HF8-S-DC24VW-ND |
Manufacturer | |
Manufacturer Product Number | PM4HF8-S-DC24VW |
Description | RELAY TIME DELAY 10SEC 3A 250V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 10 Sec Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Panasonic Industrial Automation Sales | Delay Time 1 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Box | Voltage - Supply 24VDC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |

