
PM2-LF10B-C1 | |
|---|---|
DigiKey Part Number | 1110-1344-ND |
Manufacturer | |
Manufacturer Product Number | PM2-LF10B-C1 |
Description | SENSOR REFLECTV 5MM NPN OPEN COL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" (5mm) NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 800µs |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared (880nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Cable Length 39.37" (1m) |
Sensing Method Reflective, Convergent | Operating Temperature -10°C ~ 55°C |
Sensing Distance 0.197" (5mm) | Base Product Number |
Voltage - Supply 5V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,60000 € | 60,60 € |
| Unit Price without VAT: | 60,60000 € |
|---|---|
| Unit Price with VAT: | 72,11400 € |

