PM-R44P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 64
Unit Price: 11,05000 €
Datasheet
Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-R44P

DigiKey Part Number
1110-2008-ND
Manufacturer
Manufacturer Product Number
PM-R44P
Description
SENSOR OPT SLOT PNP MODULE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
Panasonic Industrial Automation Sales
Current - Collector (Ic) (Max)
15 mA
Series
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Response Time
20µs
Part Status
Obsolete
Operating Temperature
-25°C ~ 55°C
Sensing Distance
0.197" (5mm)
Mounting Type
Chassis Mount
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads, Slot Type
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Type
Unamplified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM-R45-PPanasonic Industry641110-3921-ND11,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes