Image for PE-22N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-22N

DigiKey Part Number
PE-22N-ND
Manufacturer
Manufacturer Product Number
PE-22N
Description
SENSOR 145.04PSIG 1/4"NPT
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - 10-32 UNF, Male - 1/4" (6.35mm) NPT Module Box with Display
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
NPN - Open Collector
Output
-
Accuracy
-
Voltage - Supply
12V ~ 24V
Port Size
Female - 10-32 UNF, Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Cable/Wire Leads
Maximum Pressure
213.21PSI (1470kPa)
Operating Temperature
0°C ~ 50°C
Package / Case
Module Box with Display
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.