PE-21E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 9
Unit Price: 90,94000 €
Datasheet
Image for PE-21E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-21E

DigiKey Part Number
PE-21E-ND
Manufacturer
Manufacturer Product Number
PE-21E
Description
SENSOR 14.5PSIG 1/8"
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPP Module Box with Display
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Panasonic Industrial Automation Sales
Port Size
Female - M5, Male - 1/8" (3.18mm) BSPP
Series
Port Style
Threaded
Packaging
Box
Termination Style
Cable/Wire Leads
Part Status
Obsolete
Maximum Pressure
71.07PSI (490kPa)
Applications
Board Mount
Operating Temperature
0°C ~ 50°C
Pressure Type
Vented Gauge
Package / Case
Module Box with Display
Operating Pressure
14.5PSI (100kPa)
Base Product Number
Output Type
PNP - Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP-101-E-PPanasonic Industry91110-2427-ND90,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes