
PE-20 | |
|---|---|
DigiKey Part Number | PE-20-ND |
Manufacturer | |
Manufacturer Product Number | PE-20 |
Description | SENSOR 14.65PSI 1/4" |
Customer Reference | |
Detailed Description | Pressure Sensor -14.65PSI (-101kPa) Vacuum Female - M5, Male - 1/4" (6.35mm) BSPT Module Box with Display |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vacuum | |
Operating Pressure | -14.65PSI (-101kPa) | |
Output Type | NPN - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5, Male - 1/4" (6.35mm) BSPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 71.07PSI (490kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |


