
NX5-PRVM5B | |
|---|---|
DigiKey Part Number | 1110-2289-ND |
Manufacturer | |
Manufacturer Product Number | NX5-PRVM5B |
Description | SENSOR RETROREFLECTIVE 5M DO |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 16.40' (5m) Dark-On |
Datasheet | Datasheet |
Category | Output Configuration Dark-On |
Manufacturer Panasonic Industrial Automation Sales | Light Source Red LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP66 |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 16.40' (5m) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 12V ~ 240V, 24V ~ 240V | Base Product Number |
Response Time 10ms |

