
NX5-M10RB | |
|---|---|
DigiKey Part Number | 1110-1987-ND |
Manufacturer | |
Manufacturer Product Number | NX5-M10RB |
Description | SENSOR THROUGH-BEAM 10M DO |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 393.7" (10m) 32.8' Dark-On |
Datasheet | Datasheet |
Category | Output Configuration Dark-On |
Manufacturer Panasonic Industrial Automation Sales | Light Source Red LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP66 |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 393.7" (10m) 32.8' | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 12V ~ 240V, 24V ~ 240V | Base Product Number |
Response Time 10ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,64000 € | 75,64 € |
| 10 | 68,76500 € | 687,65 € |
| Unit Price without VAT: | 75,64000 € |
|---|---|
| Unit Price with VAT: | 90,01160 € |

