
NP062AN00A | |
|---|---|
DigiKey Part Number | NP062AN00ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP062AN00A |
Description | TRANS PREBIAS 2NPN SSSMINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 80mA 150MHz 125mW Surface Mount SSSMini6-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 125mW |
Current - Collector (Ic) (Max) 80mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-963 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package SSSMini6-F1 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |

