


NL6EBX-L2-DC3V | |
|---|---|
DigiKey Part Number | NL6EBX-L2-DC3V-ND |
Manufacturer | |
Manufacturer Product Number | NL6EBX-L2-DC3V |
Description | RELAY GENERAL PURPOSE 6PDT 2A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay 6PDT (6 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | 6PDT (6 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 30VDC - Max | |
Load - Max Switching | 250VA, 60W | |
Coil Current | 533 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 5.6 Ohms | |
Base Product Number |

