


NL6EBX-DC5V | |
|---|---|
DigiKey Part Number | 255-2246-ND |
Manufacturer | |
Manufacturer Product Number | NL6EBX-DC5V |
Description | RELAY GENERAL PURPOSE 6PDT 2A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay 6PDT (6 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 4 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type Through Hole | Release Time 10 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 55°C |
Contact Form 6PDT (6 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 30VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 60W | Coil Resistance 34.7 Ohms |
Coil Current 144 mA | Base Product Number |

