



NF2EB-48V-A | |
|---|---|
DigiKey Part Number | NF2EB-48V-A-ND |
Manufacturer | |
Manufacturer Product Number | NF2EB-48V-A |
Description | RELAY GEN PURPOSE DPDT 2A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Must Operate Voltage 38.4 VDC |
Series | Must Release Voltage 4.8 VDC |
Packaging Tube | Operate Time 15 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 65°C |
Coil Voltage 48VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 220VAC, 220VDC - Max | Coil Resistance 7 kOhms |
Coil Current 11.5 mA | Base Product Number |
Coil Type Non Latching |

