



NC4-SS | |
|---|---|
DigiKey Part Number | 255-3667-ND |
Manufacturer | |
Manufacturer Product Number | NC4-SS |
Description | RELAY SOCKET 14 POS CHASSIS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | NC4D Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 20 | 9,16000 € | 183,20 € |
| 40 | 8,84575 € | 353,83 € |
| 60 | 8,66683 € | 520,01 € |
| 100 | 8,44650 € | 844,65 € |
| 260 | 8,04908 € | 2.092,76 € |
| 500 | 7,78774 € | 3.893,87 € |
| 1.000 | 7,51979 € | 7.519,79 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |



