
NA40-4 | |
|---|---|
DigiKey Part Number | 1110-2775-ND |
Manufacturer | |
Manufacturer Product Number | NA40-4 |
Description | SENSOR CROSS-BEAM 5M NPN OPEN CL |
Customer Reference | |
Detailed Description | Cross-beam Optical Sensor 196.85" (5m) 16.405' NPN - Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Cross-beam | |
Sensing Distance | 196.85" (5m) 16.405' | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 12ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared | |
Connection Method | Connector | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |

