
NA40-2EUP | |
|---|---|
DigiKey Part Number | NA40-2EUP-ND |
Manufacturer | |
Manufacturer Product Number | NA40-2EUP |
Description | SENSOR OPTICAL MODULE WIRE LEADS |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 196.850" (5m) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Distance | 196.850" (5m) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Chassis Mount | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 12ms | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |

