
NA40-24 | |
|---|---|
DigiKey Part Number | 1110-2774-ND |
Manufacturer | |
Manufacturer Product Number | NA40-24 |
Description | SENSOR CROSS-BEAM 5M NPN OPEN CL |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85" (5m) 16.405' NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 12ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP65 |
Sensing Method Through-Beam | Operating Temperature -10°C ~ 50°C |
Sensing Distance 196.85" (5m) 16.405' | Base Product Number |
Voltage - Supply 12V ~ 24V |

