Through-Beam Optical Sensor 18.11" (460mm) NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA2-N24

DigiKey Part Number
1110-2768-ND
Manufacturer
Manufacturer Product Number
NA2-N24
Description
SENSOR THRU-BEAM 460MM NPN OPEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 18.11" (460mm) NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
10ms
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
NPN - Open Collector
Series
Light Source
Infrared (950nm)
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP40
Sensing Method
Through-Beam
Cable Length
118.10" (3m)
Sensing Distance
18.11" (460mm)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1978,49000 €978,49 €
Manufacturers Standard Package
Unit Price without VAT:978,49000 €
Unit Price with VAT:1.164,40310 €