
NA1-11 | |
|---|---|
DigiKey Part Number | 1110-1975-ND |
Manufacturer | |
Manufacturer Product Number | NA1-11 |
Description | SENSOR CROSS-BEAM 1M NPN OPEN CL |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.37" (1m) NPN - Open Collector |
Category | Response Time 5ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Packaging Box | Light Source Infrared |
Part Status Obsolete | Connection Method Cable |
Sensing Method Through-Beam | Ingress Protection IP62 |
Sensing Distance 39.37" (1m) | Cable Length 78.74" (2m) |
Voltage - Supply 12V ~ 24V | Operating Temperature -10°C ~ 55°C |

