
MVDLN5CSF | |
|---|---|
DigiKey Part Number | 1110-MVDLN5CSF-ND |
Manufacturer | |
Manufacturer Product Number | MVDLN5CSF |
Description | A6V 24VDC SERVO DRIVE 200W/400W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Servo DC 24VDC Supply 8.6A 24V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Load 24V |
Series | Current - Output 8.6A |
Packaging Bulk | Wattage - Load 200 W |
Part Status Active | Voltage - Supply 24VDC |
Type Module | Interface EtherCAT, RS-232, RS-485, RTEX, USB |
Motor Type Servo | Mounting Type Chassis Mount |
Control / Drive Type Servo DC | For Use With/Related Products MINAS A6 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,38000 € | 687,38 € |
| Unit Price without VAT: | 687,38000 € |
|---|---|
| Unit Price with VAT: | 817,98220 € |

