
MUXN825GY | |
|---|---|
DigiKey Part Number | MUXN825GY-ND |
Manufacturer | |
Manufacturer Product Number | MUXN825GY |
Description | MOTOR AC INDUCT 40W 100V 90MM |
Customer Reference | |
Detailed Description | AC Motor Standard 25W 200VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | 25W | |
Encoder Type | - | |
Size / Dimension | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |

