
MSMF5AZA1B2 | |
|---|---|
DigiKey Part Number | 1110-MSMF5AZA1B2-ND |
Manufacturer | |
Manufacturer Product Number | MSMF5AZA1B2 |
Description | A6 MOTOR,LI,50W,100/200V,ROUND,B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 50W Absolute 100, 200VAC |
Category | RPM 3000 RPM |
Manufacturer Panasonic Industrial Automation Sales | Torque - Rated (oz-in / mNm) 22.7 / 160 |
Series | Power - Rated 50W |
Packaging Bulk | Encoder Type Absolute |
Part Status Active | Size / Dimension Square - 1.496" x 1.496" (38.00mm x 38.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 67.9 / 480 |
Voltage - Rated 100, 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,66000 € | 866,66 € |
| Unit Price without VAT: | 866,66000 € |
|---|---|
| Unit Price with VAT: | 1.031,32540 € |

