
MSMF402L1D5 | |
|---|---|
DigiKey Part Number | MSMF402L1D5-ND |
Manufacturer | |
Manufacturer Product Number | MSMF402L1D5 |
Description | MOTOR AC SERVO 200V LI 4KW IP67 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 4kW Absolute 200VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Series | Diameter - Shaft 0.969" (24.60mm) |
Packaging Box | Length - Shaft and Bearing 2.559" (65.00mm) |
Part Status Active | Mounting Hole Spacing 5.709" (145.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake, Oil Seal |
Voltage - Rated 200VAC | Torque - Max Momentary (oz-in / mNm) 5410 / 38200 |
RPM 3000 RPM | Operating Temperature 0°C ~ 55°C |
Torque - Rated (oz-in / mNm) 1798 / 12700 | Approval Agency CE, cULus, cURus |
Power - Rated 4kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.537,83000 € | 1.537,83 € |
| Unit Price without VAT: | 1.537,83000 € |
|---|---|
| Unit Price with VAT: | 1.830,01770 € |

