
MSMF082L1T2 | |
|---|---|
DigiKey Part Number | 1110-4426-ND |
Manufacturer | |
Manufacturer Product Number | MSMF082L1T2 |
Description | MOTOR AC SERVO 200V LI 750W IP65 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 750W Absolute 200VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Series | Diameter - Shaft 0.772" (19.60mm) |
Packaging Box | Length - Shaft and Bearing 1.378" (35.00mm) |
Part Status Active | Mounting Hole Spacing 3.543" (90.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake, Key |
Voltage - Rated 200VAC | Torque - Max Momentary (oz-in / mNm) 1014 / 7160 |
RPM 3000 RPM | Operating Temperature 0°C ~ 55°C |
Torque - Rated (oz-in / mNm) 338.5 / 2390 | Approval Agency CE, cULus, cURus |
Power - Rated 750W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,65000 € | 757,65 € |
| Unit Price without VAT: | 757,65000 € |
|---|---|
| Unit Price with VAT: | 901,60350 € |

