
MSMF042A1V2 | |
|---|---|
DigiKey Part Number | 1110-MSMF042A1V2-ND |
Manufacturer | |
Manufacturer Product Number | MSMF042A1V2 |
Description | A6 MOTOR,LI,400W,200V,KEYED,OIL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 400W Absolute 200VAC |
Category | RPM 3000 RPM |
Manufacturer Panasonic Industrial Automation Sales | Torque - Rated (oz-in / mNm) 179.8 / 1270 |
Series | Power - Rated 400W |
Packaging Bulk | Encoder Type Absolute |
Part Status Active | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Key, Oil Seal |
Voltage - Rated 200VAC | Torque - Max Momentary (oz-in / mNm) 541 / 3820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,84000 € | 937,84 € |
| Unit Price without VAT: | 937,84000 € |
|---|---|
| Unit Price with VAT: | 1.116,02960 € |

