
MSMF042A1A2 | |
|---|---|
DigiKey Part Number | 1110-MSMF042A1A2-ND |
Manufacturer | |
Manufacturer Product Number | MSMF042A1A2 |
Description | A6 MOTOR,LI,400W,200V,ROUND,IP65 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 400W Absolute 200VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 179.8 / 1270 | |
Power - Rated | 400W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Cable with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 541 / 3820 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,19000 € | 758,19 € |
| Unit Price without VAT: | 758,19000 € |
|---|---|
| Unit Price with VAT: | 902,24610 € |

