
MSMF012A1S2 | |
|---|---|
DigiKey Part Number | 1110-MSMF012A1S2-ND |
Manufacturer | |
Manufacturer Product Number | MSMF012A1S2 |
Description | SERVO (BATTERY-LESS ABSOLUTE ENC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Absolute 200VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 45 / 320 | |
Power - Rated | 100W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 1.496" x 1.496" (38.00mm x 38.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.772" (45.00mm) | |
Termination Style | Cable with Connector | |
Features | Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 134.5 / 950 | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | CE, cULus, cURus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,27000 € | 708,27 € |
| Unit Price without VAT: | 708,27000 € |
|---|---|
| Unit Price with VAT: | 842,84130 € |

