AC Motor Servomotor 3000 RPM 100W Absolute 100VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Motor Servomotor 3000 RPM 100W Absolute 100VAC
Panasonic MINAS A6 Series | Digi-Key Daily

MSMF011L1U1

DigiKey Part Number
1110-4084-ND
Manufacturer
Manufacturer Product Number
MSMF011L1U1
Description
SERVOMOTOR 3000 RPM 100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 100W Absolute 100VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 1.496" x 1.496" (38.00mm x 38.00mm)
Manufacturer
Panasonic Industrial Automation Sales
Diameter - Shaft
0.315" (8.00mm)
Series
Length - Shaft and Bearing
0.984" (25.00mm)
Packaging
Box
Mounting Hole Spacing
1.772" (45.00mm)
Part Status
Active
Termination Style
Connector
Type
AC Motor
Features
Key
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
134.5 / 950
Voltage - Rated
100VAC
Operating Temperature
0°C ~ 55°C
RPM
3000 RPM
Approval Agency
CE, cULus, cURus
Torque - Rated (oz-in / mNm)
45.32 / 320
Weight
1.1 lbs (499 g)
Power - Rated
100W
Base Product Number
Encoder Type
Absolute
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1433,33000 €433,33 €
Manufacturers Standard Package
Unit Price without VAT:433,33000 €
Unit Price with VAT:515,66270 €