
MSMF011A1U2 | |
|---|---|
DigiKey Part Number | 1110-MSMF011A1U2-ND |
Manufacturer | |
Manufacturer Product Number | MSMF011A1U2 |
Description | A6 MOTOR,LI,100W,100V,KEYED,OIL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Absolute 100VAC |
Category | RPM 3000 RPM |
Manufacturer Panasonic Industrial Automation Sales | Torque - Rated (oz-in / mNm) 45 / 320 |
Series | Power - Rated 100W |
Packaging Bulk | Encoder Type Absolute |
Part Status Active | Size / Dimension Square - 1.496" x 1.496" (38.00mm x 38.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Key, Oil Seal |
Voltage - Rated 100VAC | Torque - Max Momentary (oz-in / mNm) 134.5 / 950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,44000 € | 741,44 € |
| Unit Price without VAT: | 741,44000 € |
|---|---|
| Unit Price with VAT: | 882,31360 € |

