
MSME5AZG1B | |
|---|---|
DigiKey Part Number | MSME5AZG1B-ND |
Manufacturer | |
Manufacturer Product Number | MSME5AZG1B |
Description | SERVOMOTOR 3000 RPM 100/200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 50W Incremental 100, 200VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 1.496" x 1.496" (38.00mm x 38.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.315" (8.00mm) |
Series | Length - Shaft and Bearing 0.984" (25.00mm) |
Packaging Bulk | Mounting Hole Spacing 1.772" (45.00mm) |
Part Status Obsolete | Termination Style Connector |
Type AC Motor | Features Brake |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 67.97 / 480 |
Voltage - Rated 100, 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 22.7 / 160 | Weight 1.1 lbs (499 g) |
Power - Rated 50W | Base Product Number |
Encoder Type Incremental |

