
MSME204G1G | |
|---|---|
DigiKey Part Number | MSME204G1G-ND |
Manufacturer | |
Manufacturer Product Number | MSME204G1G |
Description | SERVOMOTOR 3000 RPM 400V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 2kW Incremental 400VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.748" (19.00mm) |
Series | Length - Shaft and Bearing 2.165" (55.00mm) |
Packaging Box | Mounting Hole Spacing 4.528" (115.00mm) |
Part Status Obsolete | Termination Style Connector |
Type AC Motor | Features Key, Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 2705 / 19100 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 902.1 / 6370 | Weight 11 lbs (5 kg) |
Power - Rated 2kW | Base Product Number |
Encoder Type Incremental |

