
MSME102S1H | |
|---|---|
DigiKey Part Number | 1110-3770-ND |
Manufacturer | |
Manufacturer Product Number | MSME102S1H |
Description | SERVOMOTOR 3000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 1kW Absolute 200VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.748" (19.00mm) |
Series | Length - Shaft and Bearing 2.165" (55.00mm) |
Packaging Box | Mounting Hole Spacing 4.528" (115.00mm) |
Part Status Obsolete | Termination Style Connector |
Type AC Motor | Features Brake, Key, Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 1352 / 9550 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 450.3 / 3180 | Weight 9.9 lbs (4.5 kg) |
Power - Rated 1kW | Base Product Number |
Encoder Type Absolute |

