AC Motor Servomotor 3000 RPM 750W Incremental 200VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSME082G1S

DigiKey Part Number
1110-3047-ND
Manufacturer
Manufacturer Product Number
MSME082G1S
Description
SERVOMOTOR 3000 RPM 200V
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 750W Incremental 200VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
339.9 / 2400
Power - Rated
750W
Encoder Type
Incremental
Size / Dimension
Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Diameter - Shaft
0.748" (19.00mm)
Length - Shaft and Bearing
1.378" (35.00mm)
Mounting Hole Spacing
3.543" (90.00mm)
Termination Style
Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
1005 / 7100
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
5 lbs (2.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.