Image for MSME082G1C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSME082G1C

DigiKey Part Number
MSME082G1C-ND
Manufacturer
Manufacturer Product Number
MSME082G1C
Description
SERVOMOTOR 3000 RPM 200V
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 750W Incremental 200VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Manufacturer
Panasonic Industrial Automation Sales
Diameter - Shaft
0.748" (19.00mm)
Series
Length - Shaft and Bearing
1.378" (35.00mm)
Packaging
Box
Mounting Hole Spacing
3.543" (90.00mm)
Part Status
Obsolete
Termination Style
Connector
Type
AC Motor
Features
Oil Seal
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
1005 / 7100
Voltage - Rated
200VAC
Operating Temperature
0°C ~ 40°C
RPM
3000 RPM
Approval Agency
CE, CSA, cULus, TUV, UL
Torque - Rated (oz-in / mNm)
339.9 / 2400
Weight
5 lbs (2.3 kg)
Power - Rated
750W
Base Product Number
Encoder Type
Incremental
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.