
MSMD082J1U | |
|---|---|
DigiKey Part Number | 1110-3720-ND |
Manufacturer | |
Manufacturer Product Number | MSMD082J1U |
Description | SERVOMOTOR 3000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 750W Incremental 200VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 339.9 / 2400 | |
Power - Rated | 750W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | |
Diameter - Shaft | 0.748" (19.00mm) | |
Length - Shaft and Bearing | 1.378" (35.00mm) | |
Mounting Hole Spacing | 3.543" (90.00mm) | |
Termination Style | Wire Leads | |
Features | Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1005 / 7100 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, CSA, cULus, TUV, UL | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |

