
MSMD082G1T | |
|---|---|
DigiKey Part Number | 1110-3719-ND |
Manufacturer | |
Manufacturer Product Number | MSMD082G1T |
Description | SERVOMOTOR 3000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 750W Incremental 200VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.748" (19.00mm) |
Series | Length - Shaft and Bearing 1.378" (35.00mm) |
Packaging Bulk | Mounting Hole Spacing 3.543" (90.00mm) |
Part Status Obsolete | Termination Style Wire Leads |
Type AC Motor | Features Brake, Key |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 1005 / 7100 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 339.9 / 2400 | Weight 6.8 lbs (3.1 kg) |
Power - Rated 750W | Base Product Number |
Encoder Type Incremental |

