
MSMD04BL1T | |
|---|---|
DigiKey Part Number | 1110-MSMD04BL1T-ND |
Manufacturer | |
Manufacturer Product Number | MSMD04BL1T |
Description | A6V 48VDC SERVO MOTOR 400W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor 3000 RPM 400W Absolute 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Positional Rotation | |
Voltage - Rated | 48VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 179.9 / 1270 | |
Power - Rated | 400W | |
Encoder Type | Absolute | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | Brake, Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 360 / 2540 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,73000 € | 433,73 € |
| Unit Price without VAT: | 433,73000 € |
|---|---|
| Unit Price with VAT: | 516,13870 € |

