AC Motor Servomotor 3000 RPM 400W Incremental 100VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMD041G1S

DigiKey Part Number
1110-3705-ND
Manufacturer
Manufacturer Product Number
MSMD041G1S
Description
SERVOMOTOR 3000 RPM 100V
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 400W Incremental 100VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Manufacturer
Panasonic Industrial Automation Sales
Diameter - Shaft
0.551" (14.00mm)
Series
Length - Shaft and Bearing
1.181" (30.00mm)
Packaging
Bulk
Mounting Hole Spacing
2.756" (70.00mm)
Part Status
Obsolete
Termination Style
Wire Leads
Type
AC Motor
Features
Key
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
538.1 / 3800
Voltage - Rated
100VAC
Operating Temperature
0°C ~ 40°C
RPM
3000 RPM
Approval Agency
CE, CSA, cULus, TUV, UL
Torque - Rated (oz-in / mNm)
184.1 / 1300
Weight
2.6 lbs (1.2 kg)
Power - Rated
400W
Base Product Number
Encoder Type
Incremental
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.