AC Motor Servomotor 3000 RPM 200W Absolute 200VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMD022S1B

DigiKey Part Number
1110-3702-ND
Manufacturer
Manufacturer Product Number
MSMD022S1B
Description
SERVOMOTOR 3000 RPM 200V
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 200W Absolute 200VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Manufacturer
Panasonic Industrial Automation Sales
Diameter - Shaft
0.433" (11.00mm)
Series
Length - Shaft and Bearing
1.181" (30.00mm)
Packaging
Bulk
Mounting Hole Spacing
2.756" (70.00mm)
Part Status
Obsolete
Termination Style
Wire Leads
Type
AC Motor
Features
Brake
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
270.5 / 1910
Voltage - Rated
200VAC
Operating Temperature
0°C ~ 40°C
RPM
3000 RPM
Approval Agency
CE, CSA, cULus, TUV, UL
Torque - Rated (oz-in / mNm)
90.65 / 640
Weight
2.8 lbs (1.3 kg)
Power - Rated
200W
Base Product Number
Encoder Type
Absolute
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.