
MSMD011P1S | |
|---|---|
DigiKey Part Number | 1110-3022-ND |
Manufacturer | |
Manufacturer Product Number | MSMD011P1S |
Description | SERVOMOTOR 3000 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Incremental 100VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 100VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 45.32 / 320 | |
Power - Rated | 100W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 5.118" x 5.118" (130.00mm x 130.00mm) | |
Diameter - Shaft | 0.945" (24.00mm) | |
Length - Shaft and Bearing | 2.559" (65.00mm) | |
Mounting Hole Spacing | 5.709" (145.00mm) | |
Termination Style | Wire Leads | |
Features | Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 134.5 / 950 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, CSA, cULus, TUV, UL | |
Weight | 1 lb (453.59 g) | |
Base Product Number |

