
MQMF041L1V1 | |
|---|---|
DigiKey Part Number | MQMF041L1V1-ND |
Manufacturer | |
Manufacturer Product Number | MQMF041L1V1 |
Description | SERVOMOTOR 3000 RPM 100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 400W Absolute 100VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Series | Diameter - Shaft 0.575" (14.60mm) |
Packaging Box | Length - Shaft and Bearing 1.181" (30.00mm) |
Part Status Active | Mounting Hole Spacing 3.543" (90.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake, Key, Oil Seal |
Voltage - Rated 100VAC | Torque - Max Momentary (oz-in / mNm) 631.6 / 4460 |
RPM 3000 RPM | Operating Temperature 0°C ~ 55°C |
Torque - Rated (oz-in / mNm) 179.9 / 1270 | Approval Agency CE, cULus, cURus |
Power - Rated 400W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,82000 € | 628,82 € |
| Unit Price without VAT: | 628,82000 € |
|---|---|
| Unit Price with VAT: | 748,29580 € |

