Panasonic MINAS A6 Series | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQMF041L1U4

DigiKey Part Number
MQMF041L1U4-ND
Manufacturer
Manufacturer Product Number
MQMF041L1U4
Description
SERVOMOTOR 3000 RPM 100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 400W Absolute 100VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Series
Diameter - Shaft
0.575" (14.60mm)
Packaging
Box
Length - Shaft and Bearing
1.181" (30.00mm)
Part Status
Active
Mounting Hole Spacing
3.543" (90.00mm)
Type
AC Motor
Termination Style
Cable with Connector
Function
Servomotor
Features
Key, Oil Seal, Protective Lip
Voltage - Rated
100VAC
Torque - Max Momentary (oz-in / mNm)
631.6 / 4460
RPM
3000 RPM
Operating Temperature
0°C ~ 55°C
Torque - Rated (oz-in / mNm)
179.9 / 1270
Approval Agency
CE, cULus, cURus
Power - Rated
400W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1484,68000 €484,68 €
Manufacturers Standard Package
Unit Price without VAT:484,68000 €
Unit Price with VAT:576,76920 €