
MQMF041A1S2 | |
|---|---|
DigiKey Part Number | 1110-MQMF041A1S2-ND |
Manufacturer | |
Manufacturer Product Number | MQMF041A1S2 |
Description | SERVO (BATTERY-LESS ABSOLUTE ENC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 400W Absolute 100VAC |
Datasheet | Datasheet |
Category | Power - Rated 400W |
Manufacturer Panasonic Industrial Automation Sales | Encoder Type Absolute |
Series | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Packaging Box | Length - Shaft and Bearing 1.181" (30.00mm) |
Part Status Active | Mounting Hole Spacing 3.543" (90.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Key |
Voltage - Rated 100VAC | Torque - Max Momentary (oz-in / mNm) 631.6 / 4460 |
RPM 3000 RPM | Operating Temperature 0°C ~ 55°C |
Torque - Rated (oz-in / mNm) 179.8 / 1270 | Approval Agency CE, cULus, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,69000 € | 793,69 € |
| Unit Price without VAT: | 793,69000 € |
|---|---|
| Unit Price with VAT: | 944,49110 € |

