
MQMF021A1A2 | |
|---|---|
DigiKey Part Number | 1110-MQMF021A1A2-ND |
Manufacturer | |
Manufacturer Product Number | MQMF021A1A2 |
Description | A6 MOTOR,MI,FLAT,200W,100V,ROUND |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 200W Absolute 100VAC |
Category | RPM 3000 RPM |
Manufacturer Panasonic Industrial Automation Sales | Torque - Rated (oz-in / mNm) 90.63 / 640 |
Series | Power - Rated 200W |
Packaging Bulk | Encoder Type Absolute |
Part Status Active | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 315.8 / 2230 |
Voltage - Rated 100VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,94000 € | 745,94 € |
| Unit Price without VAT: | 745,94000 € |
|---|---|
| Unit Price with VAT: | 887,66860 € |

