
MQMF012A1C2 | |
|---|---|
DigiKey Part Number | 1110-MQMF012A1C2-ND |
Manufacturer | |
Manufacturer Product Number | MQMF012A1C2 |
Description | A6 MOTOR,MI,FLAT,100W,200V,ROUND |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Absolute 200VAC |
Category | RPM 3000 RPM |
Manufacturer Panasonic Industrial Automation Sales | Torque - Rated (oz-in / mNm) 45 / 320 |
Series | Power - Rated 100W |
Packaging Bulk | Encoder Type Absolute |
Part Status Active | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 157.2 / 1110 |
Voltage - Rated 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,44000 € | 741,44 € |
| Unit Price without VAT: | 741,44000 € |
|---|---|
| Unit Price with VAT: | 882,31360 € |

