
MQMD012S1T | |
|---|---|
DigiKey Part Number | MQMD012S1T-ND |
Manufacturer | |
Manufacturer Product Number | MQMD012S1T |
Description | SERVOMOTOR 3000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Incremental 200VAC |
Category | RPM 3000 RPM |
Manufacturer Panasonic Industrial Automation Sales | Power - Rated 100W |
Series | Encoder Type Incremental |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Features Brake, Key |
Type AC Motor | Operating Temperature 0°C ~ 40°C |
Function Servomotor | Approval Agency CE, CSA, cULus, TUV, UL |
Voltage - Rated 200VAC | Base Product Number |

