
MHMJ122P1E | |
|---|---|
DigiKey Part Number | MHMJ122P1E-ND |
Manufacturer | |
Manufacturer Product Number | MHMJ122P1E |
Description | SERVOMOTOR 3000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 1.2kW Incremental 200VAC |
Category | Encoder Type Incremental |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Series | Diameter - Shaft 0.748" (19.00mm) |
Packaging Bulk | Length - Shaft and Bearing 1.378" (35.00mm) |
Part Status Obsolete | Mounting Hole Spacing 3.543" (90.00mm) |
Type AC Motor | Termination Style Wire Leads with Connector |
Function Servomotor | Operating Temperature 0°C ~ 40°C |
Voltage - Rated 200VAC | Approval Agency CE, CSA, cULus, TUV, UL |
RPM 3000 RPM | Base Product Number |
Power - Rated 1.2kW |

