
MHMF5AZL1B2 | |
|---|---|
DigiKey Part Number | MHMF5AZL1B2-ND |
Manufacturer | |
Manufacturer Product Number | MHMF5AZL1B2 |
Description | MOTOR AC SERVO 100V HI 50W IP65 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 50W Absolute 100, 200VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 1.575" x 1.575" (40.00mm x 40.00mm) |
Series | Diameter - Shaft 0.315" (8.00mm) |
Packaging Box | Length - Shaft and Bearing 0.984" (25.00mm) |
Part Status Active | Mounting Hole Spacing 1.811" (46.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake |
Voltage - Rated 100, 200VAC | Torque - Max Momentary (oz-in / mNm) 79.31 / 560 |
RPM 3000 RPM | Operating Temperature 0°C ~ 55°C |
Torque - Rated (oz-in / mNm) 22.7 / 160 | Approval Agency CE, cULus, cURus |
Power - Rated 50W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,65000 € | 557,65 € |
| Unit Price without VAT: | 557,65000 € |
|---|---|
| Unit Price with VAT: | 663,60350 € |

