
MHMF502L1C5 | |
|---|---|
DigiKey Part Number | MHMF502L1C5-ND |
Manufacturer | |
Manufacturer Product Number | MHMF502L1C5 |
Description | MOTOR AC SERVO 200V HI 5KW IP67 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 5kW Absolute 200VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 6.929" x 6.929" (176.00mm x 176.00mm) |
Series | Diameter - Shaft 1.378" (35.00mm) |
Packaging Box | Length - Shaft and Bearing 3.150" (80.00mm) |
Part Status Active | Mounting Hole Spacing 9.173" (233.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Oil Seal |
Voltage - Rated 200VAC | Torque - Max Momentary (oz-in / mNm) 10139 / 71600 |
RPM 2000 RPM | Operating Temperature 0°C ~ 55°C |
Torque - Rated (oz-in / mNm) 3385 / 23900 | Approval Agency CE, cULus, cURus |
Power - Rated 5kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.614,41000 € | 1.614,41 € |
| Unit Price without VAT: | 1.614,41000 € |
|---|---|
| Unit Price with VAT: | 1.921,14790 € |

