
MHMF092L1A1 | |
|---|---|
DigiKey Part Number | MHMF092L1A1-ND |
Manufacturer | |
Manufacturer Product Number | MHMF092L1A1 |
Description | MOTOR AC SERVO 200V HI 1KW IP67 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 1kW Absolute 200VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Series | Diameter - Shaft 0.748" (19.00mm) |
Packaging Box | Length - Shaft and Bearing 1.378" (35.00mm) |
Part Status Active | Mounting Hole Spacing 3.543" (90.00mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 1572 / 11100 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 55°C |
RPM 3000 RPM | Approval Agency CE, cULus, cURus |
Torque - Rated (oz-in / mNm) 450.3 / 3180 | Base Product Number |
Power - Rated 1kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,63000 € | 939,63 € |
| Unit Price without VAT: | 939,63000 € |
|---|---|
| Unit Price with VAT: | 1.118,15970 € |

