Image for MHMF042L1U3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHMF042L1U3

DigiKey Part Number
MHMF042L1U3-ND
Manufacturer
Manufacturer Product Number
MHMF042L1U3
Description
MOTOR AC SERVO 200V HI 400W IP67
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 400W Absolute 200VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
179.9 / 1270
Power - Rated
400W
Encoder Type
Absolute
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Diameter - Shaft
0.551" (14.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.756" (70.00mm)
Termination Style
Connector
Features
Key, Oil Seal, Protective Lip
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
631.6 / 4460
Operating Temperature
0°C ~ 55°C
Approval Agency
CE, cULus, cURus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1463,00000 €463,00 €
Manufacturers Standard Package
Unit Price without VAT:463,00000 €
Unit Price with VAT:550,97000 €